
MAL203037229E3 | |
|---|---|
DigiKey Part Number | 56-MAL203037229E3CT-ND - Cut Tape (CT) 56-MAL203037229E3TB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | MAL203037229E3 |
Description | CAP ALUM 22UF 40V AXIAL TH |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | 22 µF 40 V Aluminum Electrolytic Capacitors Axial, Can 8Ohm @ 100Hz 3000 Hrs @ 85°C |
Datasheet | Datasheet |
EDA/CAD Models | MAL203037229E3 Models |
Category | Lifetime @ Temp. 3000 Hrs @ 85°C |
Mfr | Operating Temperature -40°C ~ 85°C |
Series | Polarization Polar |
Packaging Cut Tape (CT) Tape & Box (TB) | Applications |
Part Status Active | Ripple Current @ Low Frequency 75 mA @ 100 Hz |
Capacitance | Impedance 3.2 Ohms |
Tolerance -10%, +50% | Size / Dimension 0.236" Dia x 0.394" L (6.00mm x 10.00mm) |
Voltage - Rated 40 V | Mounting Type |
ESR (Equivalent Series Resistance) 8Ohm @ 100Hz | Package / Case Axial, Can |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 45,57000 Kč | 45,57 Kč |
| 10 | 29,98500 Kč | 299,85 Kč |
| 50 | 23,45480 Kč | 1 172,74 Kč |
| 100 | 21,39490 Kč | 2 139,49 Kč |
| 500 | 17,84830 Kč | 8 924,15 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 16,42485 Kč | 16 424,85 Kč |
| 2 000 | 15,51458 Kč | 31 029,16 Kč |
| 3 000 | 15,05543 Kč | 45 166,29 Kč |
| 5 000 | 14,54384 Kč | 72 719,20 Kč |
| 7 000 | 14,24333 Kč | 99 703,31 Kč |
| 10 000 | 13,95296 Kč | 139 529,60 Kč |
| Unit Price without VAT: | 45,57000 Kč |
|---|---|
| Unit Price with VAT: | 55,13970 Kč |

