
MAL202138477E3 | |
|---|---|
DigiKey Part Number | 4061PHTB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | MAL202138477E3 |
Description | CAP ALUM 0.47UF 20% 63V AXIAL TH |
Customer Reference | |
Detailed Description | 0.47 µF 63 V Aluminum Electrolytic Capacitors Axial, Can 310Ohm 2500 Hrs @ 85°C |
Datasheet | Datasheet |
Category | Lifetime @ Temp. 2500 Hrs @ 85°C |
Mfr | Operating Temperature -40°C ~ 85°C |
Series | Polarization Polar |
Packaging Tape & Box (TB) | Applications |
Part Status Obsolete | Impedance 120 Ohms |
Capacitance | Size / Dimension 0.177" Dia x 0.394" L (4.50mm x 10.00mm) |
Tolerance ±20% | Mounting Type |
Voltage - Rated 63 V | Package / Case Axial, Can |
ESR (Equivalent Series Resistance) 310Ohm |

