K821K15C0GK5TL2 is available for purchase but is not normally stocked.
Available Substitutes:

Upgrade


Vishay Beyschlag/Draloric/BC Components
In Stock: 0
Unit Price: 3,50859 Kč
Datasheet

Similar


Vishay Beyschlag/Draloric/BC Components
In Stock: 0
Unit Price: 3,50859 Kč
Datasheet

Similar


Vishay Beyschlag/Draloric/BC Components
In Stock: 0
Unit Price: 1,66857 Kč
Datasheet

Parametric Equivalent


Vishay Beyschlag/Draloric/BC Components
In Stock: 0
Unit Price: 3,41027 Kč
Datasheet

Parametric Equivalent


Vishay Beyschlag/Draloric/BC Components
In Stock: 0
Unit Price: 3,41027 Kč
Datasheet
820 pF ±10% 200V Ceramic Capacitor C0G, NP0 Radial
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

K821K15C0GK5TL2

DigiKey Part Number
K821K15C0GK5TL2-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
K821K15C0GK5TL2
Description
CAP CER 820PF 200V C0G/NP0 RAD
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
820 pF ±10% 200V Ceramic Capacitor C0G, NP0 Radial
Datasheet
 Datasheet
EDA/CAD Models
K821K15C0GK5TL2 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Operating Temperature
-55°C ~ 125°C
Mfr
Applications
Series
Mounting Type
Packaging
Tape & Reel (TR)
Package / Case
Radial
Part Status
Active
Size / Dimension
0.157" L x 0.102" W (4.00mm x 2.60mm)
Capacitance
Height - Seated (Max)
0.220" (5.60mm)
Tolerance
±10%
Lead Spacing
0.098" (2.50mm)
Voltage - Rated
Lead Style
Straight
Temperature Coefficient
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (5)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
K821J15C0GK5TL2Vishay Beyschlag/Draloric/BC Components0K821J15C0GK5TL2-ND3,50859 KčUpgrade
K821K15C0GK5TH5Vishay Beyschlag/Draloric/BC Components0K821K15C0GK5TH5-ND3,50859 KčSimilar
K821K15X7RK5TL2Vishay Beyschlag/Draloric/BC Components0K821K15X7RK5TL2-ND1,66857 KčSimilar
K821K15C0GK53L2Vishay Beyschlag/Draloric/BC Components0K821K15C0GK53L2-ND3,41027 KčParametric Equivalent
K821K15C0GK5UL2Vishay Beyschlag/Draloric/BC Components0K821K15C0GK5UL2-ND3,41027 KčParametric Equivalent
Available To Order
Check Lead Time
All prices are in CZK
Tape & Reel (TR)
QuantityUnit PriceExt Price
12 0003,50859 Kč42 103,08 Kč
Unit Price without VAT:3,50859 Kč
Unit Price with VAT:4,24539 Kč