Similar
Parametric Equivalent
Parametric Equivalent

K821J15C0GK53L2 | |
|---|---|
DigiKey Part Number | K821J15C0GK53L2-ND |
Manufacturer | |
Manufacturer Product Number | K821J15C0GK53L2 |
Description | CAP CER 820PF 200V C0G/NP0 RAD |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 820 pF ±5% 200V Ceramic Capacitor C0G, NP0 Radial |
Datasheet | Datasheet |
EDA/CAD Models | K821J15C0GK53L2 Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Applications |
Series | Mounting Type |
Packaging Bulk | Package / Case Radial |
Part Status Active | Size / Dimension 0.157" L x 0.102" W (4.00mm x 2.60mm) |
Capacitance | Height - Seated (Max) 0.220" (5.60mm) |
Tolerance ±5% | Lead Spacing 0.098" (2.50mm) |
Voltage - Rated | Lead Style Straight |
Temperature Coefficient |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| K821J15C0GK53H5 | Vishay Beyschlag/Draloric/BC Components | 0 | K821J15C0GK53H5-ND | 3,41027 Kč | Similar |
| K821J15C0GK5TL2 | Vishay Beyschlag/Draloric/BC Components | 0 | K821J15C0GK5TL2-ND | 3,50859 Kč | Parametric Equivalent |
| K821J15C0GK5UL2 | Vishay Beyschlag/Draloric/BC Components | 0 | K821J15C0GK5UL2-ND | 3,41027 Kč | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 20 000 | 3,41027 Kč | 68 205,40 Kč |
| Unit Price without VAT: | 3,41027 Kč |
|---|---|
| Unit Price with VAT: | 4,12643 Kč |



