K683M20X7RH5TH5 is available for purchase but is not normally stocked.
Available Substitutes:

Upgrade


Vishay Beyschlag/Draloric/BC Components
In Stock: 0
Unit Price: 3,31077 Kč
Datasheet

Similar


Vishay Beyschlag/Draloric/BC Components
In Stock: 0
Unit Price: 3,31077 Kč
Datasheet

Parametric Equivalent


Vishay Beyschlag/Draloric/BC Components
In Stock: 0
Unit Price: 3,21632 Kč
Datasheet

Parametric Equivalent


Vishay Beyschlag/Draloric/BC Components
In Stock: 0
Unit Price: 3,21632 Kč
Datasheet

Similar


KYOCERA AVX
In Stock: 0
Unit Price: 3,36231 Kč
Datasheet
0.068 µF ±20% 100V Ceramic Capacitor X7R Radial
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

K683M20X7RH5TH5

DigiKey Part Number
K683M20X7RH5TH5-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
K683M20X7RH5TH5
Description
CAP CER 0.068UF 100V X7R RADIAL
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
0.068 µF ±20% 100V Ceramic Capacitor X7R Radial
Datasheet
 Datasheet
EDA/CAD Models
K683M20X7RH5TH5 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Operating Temperature
-55°C ~ 125°C
Mfr
Applications
Series
Mounting Type
Packaging
Tape & Reel (TR)
Package / Case
Radial
Part Status
Active
Size / Dimension
0.197" L x 0.126" W (5.00mm x 3.20mm)
Capacitance
Height - Seated (Max)
0.299" (7.60mm)
Tolerance
±20%
Lead Spacing
0.197" (5.00mm)
Voltage - Rated
Lead Style
Formed Leads
Temperature Coefficient
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (5)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
K683K20X7RH5TH5Vishay Beyschlag/Draloric/BC Components0K683K20X7RH5TH5-ND3,31077 KčUpgrade
K683M20X7RH5TL2Vishay Beyschlag/Draloric/BC Components0K683M20X7RH5TL2-ND3,31077 KčSimilar
K683M20X7RH53H5Vishay Beyschlag/Draloric/BC Components0K683M20X7RH53H5-ND3,21632 KčParametric Equivalent
K683M20X7RH5UH5Vishay Beyschlag/Draloric/BC Components0K683M20X7RH5UH5-ND3,21632 KčParametric Equivalent
SR201C683MAAKYOCERA AVX0SR201C683MAA-ND3,36231 KčSimilar
Available To Order
Check Lead Time
All prices are in CZK
Tape & Reel (TR)
QuantityUnit PriceExt Price
12 0003,31077 Kč39 729,24 Kč
Unit Price without VAT:3,31077 Kč
Unit Price with VAT:4,00603 Kč