Upgrade
Similar
Parametric Equivalent
Parametric Equivalent

K683M20X7RH53L2 | |
|---|---|
DigiKey Part Number | K683M20X7RH53L2-ND |
Manufacturer | |
Manufacturer Product Number | K683M20X7RH53L2 |
Description | CAP CER 0.068UF 100V X7R RADIAL |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 0.068 µF ±20% 100V Ceramic Capacitor X7R Radial |
Datasheet | Datasheet |
EDA/CAD Models | K683M20X7RH53L2 Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Applications |
Series | Mounting Type |
Packaging Bulk | Package / Case Radial |
Part Status Active | Size / Dimension 0.197" L x 0.126" W (5.00mm x 3.20mm) |
Capacitance | Height - Seated (Max) 0.260" (6.60mm) |
Tolerance ±20% | Lead Spacing 0.098" (2.50mm) |
Voltage - Rated | Lead Style Straight |
Temperature Coefficient |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| K683K20X7RH53L2 | Vishay Beyschlag/Draloric/BC Components | 0 | K683K20X7RH53L2-ND | 3,21632 Kč | Upgrade |
| K683M20X7RH53H5 | Vishay Beyschlag/Draloric/BC Components | 0 | K683M20X7RH53H5-ND | 3,21632 Kč | Similar |
| K683M20X7RH5TL2 | Vishay Beyschlag/Draloric/BC Components | 0 | K683M20X7RH5TL2-ND | 3,31077 Kč | Parametric Equivalent |
| K683M20X7RH5UL2 | Vishay Beyschlag/Draloric/BC Components | 0 | K683M20X7RH5UL2-ND | 3,21632 Kč | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 20 000 | 3,21632 Kč | 64 326,40 Kč |
| Unit Price without VAT: | 3,21632 Kč |
|---|---|
| Unit Price with VAT: | 3,89175 Kč |



