


K474K20X0UH63H5H | |
|---|---|
DigiKey Part Number | BC3210-ND |
Manufacturer | |
Manufacturer Product Number | K474K20X0UH63H5H |
Description | CAP CER 0.47UF 100V X0U RADIAL |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 0.47 µF ±10% 100V Ceramic Capacitor X0U Radial |
Datasheet | Datasheet |
Category | Operating Temperature -55°C ~ 175°C |
Mfr | Ratings AEC-Q200 |
Series | Applications |
Packaging Bulk | Mounting Type |
Part Status Active | Package / Case Radial |
Capacitance | Size / Dimension 0.197" L x 0.126" W (5.00mm x 3.20mm) |
Tolerance ±10% | Height - Seated (Max) 0.299" (7.60mm) |
Voltage - Rated | Lead Spacing 0.197" (5.00mm) |
Temperature Coefficient | Lead Style Formed Leads |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 51,24000 Kč | 51,24 Kč |
| 10 | 35,08800 Kč | 350,88 Kč |
| 50 | 28,69580 Kč | 1 434,79 Kč |
| 100 | 26,71790 Kč | 2 671,79 Kč |
| 500 | 23,37456 Kč | 11 687,28 Kč |
| Unit Price without VAT: | 51,24000 Kč |
|---|---|
| Unit Price with VAT: | 62,00040 Kč |


