Upgrade



K473K15X0UF53H5H | |
|---|---|
DigiKey Part Number | BC3204-ND |
Manufacturer | |
Manufacturer Product Number | K473K15X0UF53H5H |
Description | CAP CER 0.047UF 50V X0U RADIAL |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 0.047 µF ±10% 50V Ceramic Capacitor X0U Radial |
Datasheet | Datasheet |
Category | Operating Temperature -55°C ~ 175°C |
Mfr | Ratings AEC-Q200 |
Series | Applications |
Packaging Bulk | Mounting Type |
Part Status Active | Package / Case Radial |
Capacitance | Size / Dimension 0.157" L x 0.102" W (4.00mm x 2.60mm) |
Tolerance ±10% | Height - Seated (Max) 0.260" (6.60mm) |
Voltage - Rated | Lead Spacing 0.197" (5.00mm) |
Temperature Coefficient | Lead Style Formed Leads |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| K473K15X0UH53H5H | Vishay Beyschlag/Draloric/BC Components | 0 | BC3208-ND | 0,17505 Kč | Upgrade |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 20 000 | 4,32478 Kč | 86 495,60 Kč |
| Unit Price without VAT: | 4,32478 Kč |
|---|---|
| Unit Price with VAT: | 5,23298 Kč |



