4700 pF ±5% 200V Ceramic Capacitor C0G, NP0 Radial
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
4700 pF ±5% 200V Ceramic Capacitor C0G, NP0 Radial
Leaded MLCCs for Automotive applications

K472J20C0GK63H5H

DigiKey Part Number
BC3202-ND
Manufacturer
Manufacturer Product Number
K472J20C0GK63H5H
Description
CAP CER 4700PF 200V C0G RADIAL
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
4700 pF ±5% 200V Ceramic Capacitor C0G, NP0 Radial
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Capacitance
Tolerance
±5%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 175°C
Features
-
Ratings
AEC-Q200
Applications
Failure Rate
-
Mounting Type
Package / Case
Radial
Size / Dimension
0.197" L x 0.126" W (5.00mm x 3.20mm)
Height - Seated (Max)
0.299" (7.60mm)
Thickness (Max)
-
Lead Spacing
0.197" (5.00mm)
Lead Style
Formed Leads
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
20 0007,95985 Kč159 197,00 Kč
Unit Price without VAT:7,95985 Kč
Unit Price with VAT:9,63142 Kč