


K471J15C0GK53H5H | |
|---|---|
DigiKey Part Number | 56-K471J15C0GK53H5H-ND |
Manufacturer | |
Manufacturer Product Number | K471J15C0GK53H5H |
Description | CAP CER 470PF 200V C0G RADIAL |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 470 pF ±5% 200V Ceramic Capacitor C0G, NP0 Radial |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±5% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 175°C | |
Features | - | |
Ratings | AEC-Q200 | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | Radial | |
Size / Dimension | 0.157" L x 0.102" W (4.00mm x 2.60mm) | |
Height - Seated (Max) | 0.260" (6.60mm) | |
Thickness (Max) | - | |
Lead Spacing | 0.197" (5.00mm) | |
Lead Style | Formed Leads |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 12,81000 Kč | 12,81 Kč |
| 10 | 7,87400 Kč | 78,74 Kč |
| 50 | 5,95080 Kč | 297,54 Kč |
| 100 | 5,36080 Kč | 536,08 Kč |
| 500 | 4,36716 Kč | 2 183,58 Kč |
| 1 000 | 4,05996 Kč | 4 059,96 Kč |
| 2 500 | 3,73580 Kč | 9 339,50 Kč |
| 5 000 | 3,54043 Kč | 17 702,15 Kč |
| Unit Price without VAT: | 12,81000 Kč |
|---|---|
| Unit Price with VAT: | 15,50010 Kč |


