470 pF ±5% 100V Ceramic Capacitor C0G, NP0 Radial
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
470 pF ±5% 100V Ceramic Capacitor C0G, NP0 Radial
Leaded MLCCs for Automotive applications

K471J15C0GH53H5H

DigiKey Part Number
BC3195-ND
Manufacturer
Manufacturer Product Number
K471J15C0GH53H5H
Description
CAP CER 470PF 100V C0G RADIAL
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
470 pF ±5% 100V Ceramic Capacitor C0G, NP0 Radial
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Capacitance
Tolerance
±5%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 175°C
Features
-
Ratings
AEC-Q200
Applications
Failure Rate
-
Mounting Type
Package / Case
Radial
Size / Dimension
0.157" L x 0.102" W (4.00mm x 2.60mm)
Height - Seated (Max)
0.260" (6.60mm)
Thickness (Max)
-
Lead Spacing
0.197" (5.00mm)
Lead Style
Formed Leads
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 13 252
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
112,60000 Kč12,60 Kč
107,70600 Kč77,06 Kč
505,82900 Kč291,45 Kč
1005,24950 Kč524,95 Kč
5004,27142 Kč2 135,71 Kč
1 0003,96925 Kč3 969,25 Kč
2 5003,65038 Kč9 125,95 Kč
5 0003,45829 Kč17 291,45 Kč
Manufacturers Standard Package
Unit Price without VAT:12,60000 Kč
Unit Price with VAT:15,24600 Kč