22 pF ±5% 50V Ceramic Capacitor C0G, NP0 Radial
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

K220J15C0GF5TL2

DigiKey Part Number
BC1005TR-ND - Tape & Reel (TR)
BC1005CT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
K220J15C0GF5TL2
Description
CAP CER 22PF 50V C0G/NP0 RADIAL
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
22 pF ±5% 50V Ceramic Capacitor C0G, NP0 Radial
Datasheet
 Datasheet
EDA/CAD Models
K220J15C0GF5TL2 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Part Status
Active
Capacitance
Tolerance
±5%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
Radial
Size / Dimension
0.157" L x 0.102" W (4.00mm x 2.60mm)
Height - Seated (Max)
0.220" (5.60mm)
Thickness (Max)
-
Lead Spacing
0.098" (2.50mm)
Lead Style
Straight
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 4 643
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT)
QuantityUnit PriceExt Price
15,46000 Kč5,46 Kč
103,15000 Kč31,50 Kč
502,26780 Kč113,39 Kč
1001,99900 Kč199,90 Kč
5001,54546 Kč772,73 Kč
1 0001,40582 Kč1 405,82 Kč
Tape & Reel (TR)
QuantityUnit PriceExt Price
4 0001,16271 Kč4 650,84 Kč
8 0001,08736 Kč8 698,88 Kč
12 0001,04962 Kč12 595,44 Kč
20 0001,00780 Kč20 156,00 Kč
28 0000,98336 Kč27 534,08 Kč
40 0000,95985 Kč38 394,00 Kč
Manufacturers Standard Package
Unit Price without VAT:5,46000 Kč
Unit Price with VAT:6,60660 Kč