1 µF ±20% 50V Ceramic Capacitor X7R Radial
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

K105M20X7RF5UH5

DigiKey Part Number
56-K105M20X7RF5UH5CT-ND - Cut Tape (CT)
56-K105M20X7RF5UH5TB-ND - Tape & Box (TB)
Manufacturer
Manufacturer Product Number
K105M20X7RF5UH5
Description
CAP CER 1UF 50V X7R RADIAL
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
1 µF ±20% 50V Ceramic Capacitor X7R Radial
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Cut Tape (CT)
Tape & Box (TB)
Part Status
Active
Capacitance
Tolerance
±20%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
Radial
Size / Dimension
0.197" L x 0.126" W (5.00mm x 3.20mm)
Height - Seated (Max)
0.299" (7.60mm)
Thickness (Max)
-
Lead Spacing
0.197" (5.00mm)
Lead Style
Formed Leads
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 16 954
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT)
QuantityUnit PriceExt Price
122,05000 Kč22,05 Kč
1014,17400 Kč141,74 Kč
5011,03660 Kč551,83 Kč
10010,07270 Kč1 007,27 Kč
5008,44204 Kč4 221,02 Kč
1 0007,93766 Kč7 937,66 Kč
Tape & Box (TB)
QuantityUnit PriceExt Price
2 5007,19366 Kč17 984,15 Kč
5 0006,88188 Kč34 409,40 Kč
7 5006,72566 Kč50 442,45 Kč
12 5006,55250 Kč81 906,25 Kč
17 5006,45128 Kč112 897,40 Kč
25 0006,35389 Kč158 847,25 Kč
Manufacturers Standard Package
Unit Price without VAT:22,05000 Kč
Unit Price with VAT:26,68050 Kč