
K104M10X7RF5UH5 | |
|---|---|
DigiKey Part Number | 56-K104M10X7RF5UH5CT-ND - Cut Tape (CT) 56-K104M10X7RF5UH5TB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | K104M10X7RF5UH5 |
Description | CAP CER 0.1UF 50V X7R RADIAL |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 0.1 µF ±20% 50V Ceramic Capacitor X7R Radial |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Cut Tape (CT) Tape & Box (TB) | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | Radial | |
Size / Dimension | 0.142" L x 0.091" W (3.60mm x 2.30mm) | |
Height - Seated (Max) | 0.244" (6.20mm) | |
Thickness (Max) | - | |
Lead Spacing | 0.197" (5.00mm) | |
Lead Style | Formed Leads |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 5,67000 Kč | 5,67 Kč |
| 10 | 3,31800 Kč | 33,18 Kč |
| 50 | 2,39800 Kč | 119,90 Kč |
| 100 | 2,11660 Kč | 211,66 Kč |
| 500 | 1,64162 Kč | 820,81 Kč |
| 1 000 | 1,49548 Kč | 1 495,48 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 1,30288 Kč | 3 257,20 Kč |
| 5 000 | 1,21272 Kč | 6 063,60 Kč |
| 7 500 | 1,16755 Kč | 8 756,62 Kč |
| 12 500 | 1,11751 Kč | 13 968,88 Kč |
| 17 500 | 1,08827 Kč | 19 044,73 Kč |
| 25 000 | 1,06014 Kč | 26 503,50 Kč |
| Unit Price without VAT: | 5,67000 Kč |
|---|---|
| Unit Price with VAT: | 6,86070 Kč |

