
K104K10X7RF5UL2 | |
|---|---|
DigiKey Part Number | BC5228CT-ND - Cut Tape (CT) BC5228TB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | K104K10X7RF5UL2 |
Description | CAP CER 0.1UF 50V X7R RADIAL |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 0.1 µF ±10% 50V Ceramic Capacitor X7R Radial |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Cut Tape (CT) Tape & Box (TB) | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | Radial | |
Size / Dimension | 0.142" L x 0.091" W (3.60mm x 2.30mm) | |
Height - Seated (Max) | 0.205" (5.20mm) | |
Thickness (Max) | - | |
Lead Spacing | 0.098" (2.50mm) | |
Lead Style | Straight |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 5,05000 Kč | 5,05 Kč |
| 10 | 2,94700 Kč | 29,47 Kč |
| 50 | 2,12600 Kč | 106,30 Kč |
| 100 | 1,87350 Kč | 187,35 Kč |
| 500 | 1,44740 Kč | 723,70 Kč |
| 1 000 | 1,31626 Kč | 1 316,26 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 1,15346 Kč | 2 883,65 Kč |
| 5 000 | 1,07591 Kč | 5 379,55 Kč |
| 7 500 | 1,02629 Kč | 7 697,17 Kč |
| 12 500 | 0,97630 Kč | 12 203,75 Kč |
| 17 500 | 0,97275 Kč | 17 023,12 Kč |
| 25 000 | 0,96926 Kč | 24 231,50 Kč |
| 30 000 | 0,96027 Kč | 28 808,10 Kč |
| 60 000 | 0,91802 Kč | 55 081,20 Kč |
| 62 500 | 0,91577 Kč | 57 235,62 Kč |
| Unit Price without VAT: | 5,05000 Kč |
|---|---|
| Unit Price with VAT: | 6,11050 Kč |

