
K103K20X7RL5TH5 | |
|---|---|
DigiKey Part Number | 56-K103K20X7RL5TH5TR-ND - Tape & Reel (TR) 56-K103K20X7RL5TH5CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | K103K20X7RL5TH5 |
Description | CAP CER 10000PF 500V X7R RADIAL |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 10000 pF ±10% 500V Ceramic Capacitor X7R Radial |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | Radial | |
Size / Dimension | 0.197" L x 0.126" W (5.00mm x 3.20mm) | |
Height - Seated (Max) | 0.299" (7.60mm) | |
Thickness (Max) | - | |
Lead Spacing | 0.197" (5.00mm) | |
Lead Style | Formed Leads |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 14,10000 Kč | 14,10 Kč |
| 10 | 8,77800 Kč | 87,78 Kč |
| 50 | 6,67700 Kč | 333,85 Kč |
| 100 | 6,03290 Kč | 603,29 Kč |
| 500 | 4,94718 Kč | 2 473,59 Kč |
| 1 000 | 4,49396 Kč | 4 493,96 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 3,48974 Kč | 10 469,22 Kč |
| 6 000 | 3,46378 Kč | 20 782,68 Kč |
| 9 000 | 3,45033 Kč | 31 052,97 Kč |
| 15 000 | 3,43497 Kč | 51 524,55 Kč |
| 21 000 | 3,42575 Kč | 71 940,75 Kč |
| 30 000 | 3,41669 Kč | 102 500,70 Kč |
| 36 000 | 3,41233 Kč | 122 843,88 Kč |
| Unit Price without VAT: | 14,10000 Kč |
|---|---|
| Unit Price with VAT: | 17,06100 Kč |

