
K103K10X7RH5TH5 | |
|---|---|
DigiKey Part Number | 56-K103K10X7RH5TH5TR-ND - Tape & Reel (TR) 56-K103K10X7RH5TH5CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | K103K10X7RH5TH5 |
Description | CAP CER 10000PF 100V X7R RADIAL |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 10000 pF ±10% 100V Ceramic Capacitor X7R Radial |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | Radial | |
Size / Dimension | 0.142" L x 0.091" W (3.60mm x 2.30mm) | |
Height - Seated (Max) | 0.244" (6.20mm) | |
Thickness (Max) | - | |
Lead Spacing | 0.197" (5.00mm) | |
Lead Style | Formed Leads |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4,84000 Kč | 4,84 Kč |
| 10 | 2,77900 Kč | 27,79 Kč |
| 50 | 1,99980 Kč | 99,99 Kč |
| 100 | 1,75980 Kč | 175,98 Kč |
| 500 | 1,35478 Kč | 677,39 Kč |
| 1 000 | 1,22995 Kč | 1 229,95 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 000 | 0,96825 Kč | 3 873,00 Kč |
| 8 000 | 0,91531 Kč | 7 322,48 Kč |
| 12 000 | 0,87793 Kč | 10 535,16 Kč |
| 20 000 | 0,87303 Kč | 17 460,60 Kč |
| 28 000 | 0,83736 Kč | 23 446,08 Kč |
| 40 000 | 0,83455 Kč | 33 382,00 Kč |
| 48 000 | 0,83320 Kč | 39 993,60 Kč |
| 96 000 | 0,82852 Kč | 79 537,92 Kč |
| 100 000 | 0,82676 Kč | 82 676,00 Kč |
| Unit Price without VAT: | 4,84000 Kč |
|---|---|
| Unit Price with VAT: | 5,85640 Kč |

