10000 pF ±10% 50V Ceramic Capacitor X7R Radial
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

K103K10X7RF5UL2

DigiKey Part Number
56-K103K10X7RF5UL2CT-ND - Cut Tape (CT)
56-K103K10X7RF5UL2TB-ND - Tape & Box (TB)
Manufacturer
Manufacturer Product Number
K103K10X7RF5UL2
Description
CAP CER 10000PF 50V X7R RADIAL
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
10000 pF ±10% 50V Ceramic Capacitor X7R Radial
Datasheet
 Datasheet
EDA/CAD Models
K103K10X7RF5UL2 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Cut Tape (CT)
Tape & Box (TB)
Part Status
Active
Capacitance
Tolerance
±10%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
Radial
Size / Dimension
0.142" L x 0.091" W (3.60mm x 2.30mm)
Height - Seated (Max)
0.205" (5.20mm)
Thickness (Max)
-
Lead Spacing
0.098" (2.50mm)
Lead Style
Straight
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 18 740
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT)
QuantityUnit PriceExt Price
14,83000 Kč4,83 Kč
102,75100 Kč27,51 Kč
501,97380 Kč98,69 Kč
1001,73440 Kč173,44 Kč
5001,33128 Kč665,64 Kč
1 0001,20697 Kč1 206,97 Kč
Tape & Box (TB)
QuantityUnit PriceExt Price
2 5001,04553 Kč2 613,83 Kč
5 0000,96902 Kč4 845,10 Kč
7 5000,93074 Kč6 980,55 Kč
12 5000,88835 Kč11 104,38 Kč
17 5000,86356 Kč15 112,30 Kč
25 0000,83974 Kč20 993,50 Kč
Manufacturers Standard Package
Unit Price without VAT:4,83000 Kč
Unit Price with VAT:5,84430 Kč