K102K20C0GK5UH5 is available for purchase but is not normally stocked.
Available Substitutes:

Upgrade


Vishay Beyschlag/Draloric/BC Components
In Stock: 0
Unit Price: 15,91215 Kč
Datasheet

Upgrade


Vishay Beyschlag/Draloric/BC Components
In Stock: 0
Unit Price: 14,90726 Kč
Datasheet

Upgrade


Vishay Beyschlag/Draloric/BC Components
In Stock: 0
Unit Price: 10,25765 Kč
Datasheet

Similar


Vishay Beyschlag/Draloric/BC Components
In Stock: 0
Unit Price: 1,53317 Kč
Datasheet

Similar


Vishay Beyschlag/Draloric/BC Components
In Stock: 0
Unit Price: 2,56478 Kč
Datasheet

Similar


Vishay Beyschlag/Draloric/BC Components
In Stock: 0
Unit Price: 11,21781 Kč
Datasheet

Parametric Equivalent


Vishay Beyschlag/Draloric/BC Components
In Stock: 0
Unit Price: 11,21781 Kč
Datasheet

Parametric Equivalent


Vishay Beyschlag/Draloric/BC Components
In Stock: 0
Unit Price: 11,43983 Kč
Datasheet
1000 pF ±10% 200V Ceramic Capacitor C0G, NP0 Radial
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

K102K20C0GK5UH5

DigiKey Part Number
K102K20C0GK5UH5-ND - Tape & Box (TB)
Manufacturer
Manufacturer Product Number
K102K20C0GK5UH5
Description
CAP CER 1000PF 200V C0G/NP0 RAD
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
1000 pF ±10% 200V Ceramic Capacitor C0G, NP0 Radial
Datasheet
 Datasheet
EDA/CAD Models
K102K20C0GK5UH5 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Operating Temperature
-55°C ~ 125°C
Mfr
Applications
Series
Mounting Type
Packaging
Tape & Box (TB)
Package / Case
Radial
Part Status
Active
Size / Dimension
0.197" L x 0.126" W (5.00mm x 3.20mm)
Capacitance
Height - Seated (Max)
0.299" (7.60mm)
Tolerance
±10%
Lead Spacing
0.197" (5.00mm)
Voltage - Rated
Lead Style
Formed Leads
Temperature Coefficient
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (8)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
K102J20C0GK5UH5Vishay Beyschlag/Draloric/BC Components0K102J20C0GK5UH5-ND15,91215 KčUpgrade
K102J20C0GL5UH5Vishay Beyschlag/Draloric/BC Components0K102J20C0GL5UH5-ND14,90726 KčUpgrade
K102K20C0GL5UH5Vishay Beyschlag/Draloric/BC Components0K102K20C0GL5UH5-ND10,25765 KčUpgrade
K102K15X7RK5UH5Vishay Beyschlag/Draloric/BC Components0K102K15X7RK5UH5-ND1,53317 KčSimilar
K102K15X7RL5UH5Vishay Beyschlag/Draloric/BC Components0K102K15X7RL5UH5-ND2,56478 KčSimilar
Available To Order
Check Lead Time
All prices are in CZK
Tape & Box (TB)
QuantityUnit PriceExt Price
20 00011,21781 Kč224 356,20 Kč
Unit Price without VAT:11,21781 Kč
Unit Price with VAT:13,57355 Kč