
K102K15X7RH5TL2 | |
|---|---|
DigiKey Part Number | BC1108TR-ND - Tape & Reel (TR) BC1108CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | K102K15X7RH5TL2 |
Description | CAP CER 1000PF 100V X7R RADIAL |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 1000 pF ±10% 100V Ceramic Capacitor X7R Radial |
Datasheet | Datasheet |
EDA/CAD Models | K102K15X7RH5TL2 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | Radial | |
Size / Dimension | 0.157" L x 0.102" W (4.00mm x 2.60mm) | |
Height - Seated (Max) | 0.220" (5.60mm) | |
Thickness (Max) | - | |
Lead Spacing | 0.098" (2.50mm) | |
Lead Style | Straight |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 5,67000 Kč | 5,67 Kč |
| 10 | 3,31800 Kč | 33,18 Kč |
| 50 | 2,39380 Kč | 119,69 Kč |
| 100 | 2,11030 Kč | 211,03 Kč |
| 500 | 1,63700 Kč | 818,50 Kč |
| 1 000 | 1,49107 Kč | 1 491,07 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 000 | 1,23600 Kč | 4 944,00 Kč |
| 8 000 | 1,15717 Kč | 9 257,36 Kč |
| 12 000 | 1,11769 Kč | 13 412,28 Kč |
| 20 000 | 1,07394 Kč | 21 478,80 Kč |
| 28 000 | 1,04838 Kč | 29 354,64 Kč |
| 40 000 | 1,02378 Kč | 40 951,20 Kč |
| Unit Price without VAT: | 5,67000 Kč |
|---|---|
| Unit Price with VAT: | 6,86070 Kč |

