1000 pF ±10% 100V Ceramic Capacitor X7R Radial
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

K102K10X7RH5UL2

DigiKey Part Number
56-K102K10X7RH5UL2CT-ND - Cut Tape (CT)
56-K102K10X7RH5UL2TB-ND - Tape & Box (TB)
Manufacturer
Manufacturer Product Number
K102K10X7RH5UL2
Description
CAP CER 1000PF 100V X7R RADIAL
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
1000 pF ±10% 100V Ceramic Capacitor X7R Radial
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Cut Tape (CT)
Tape & Box (TB)
Part Status
Active
Capacitance
Tolerance
±10%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
Radial
Size / Dimension
0.142" L x 0.091" W (3.60mm x 2.30mm)
Height - Seated (Max)
0.205" (5.20mm)
Thickness (Max)
-
Lead Spacing
0.098" (2.50mm)
Lead Style
Straight
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 10 766
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT)
QuantityUnit PriceExt Price
14,83000 Kč4,83 Kč
102,81400 Kč28,14 Kč
502,01160 Kč100,58 Kč
1001,76800 Kč176,80 Kč
5001,35942 Kč679,71 Kč
1 0001,23321 Kč1 233,21 Kč
Tape & Box (TB)
QuantityUnit PriceExt Price
2 5001,06880 Kč2 672,00 Kč
5 0000,99106 Kč4 955,30 Kč
7 5000,95216 Kč7 141,20 Kč
12 5000,90905 Kč11 363,12 Kč
17 5000,88385 Kč15 467,38 Kč
25 0000,85962 Kč21 490,50 Kč
Manufacturers Standard Package
Unit Price without VAT:4,83000 Kč
Unit Price with VAT:5,84430 Kč