
K102K10X7RH5UH5 | |
|---|---|
DigiKey Part Number | BC2660CT-ND - Cut Tape (CT) BC2660TB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | K102K10X7RH5UH5 |
Description | CAP CER 1000PF 100V X7R RADIAL |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 1000 pF ±10% 100V Ceramic Capacitor X7R Radial |
Datasheet | Datasheet |
EDA/CAD Models | K102K10X7RH5UH5 Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Applications |
Series | Mounting Type |
Packaging Cut Tape (CT) Tape & Box (TB) | Package / Case Radial |
Part Status Active | Size / Dimension 0.142" L x 0.091" W (3.60mm x 2.30mm) |
Capacitance | Height - Seated (Max) 0.244" (6.20mm) |
Tolerance ±10% | Lead Spacing 0.197" (5.00mm) |
Voltage - Rated | Lead Style Formed Leads |
Temperature Coefficient |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| C317C102K1R5TA | KEMET | 1 597 | 399-4202-ND | 7,35000 Kč | Direct |
| RDER72A102K0K1H03B | Murata Electronics | 1 137 | 490-8862-ND | 10,92000 Kč | Direct |
| RDER72A102K0M1H03A | Murata Electronics | 1 201 | 490-9192-1-ND | 11,13000 Kč | Direct |
| C317C102K2R5TA | KEMET | 1 706 | 399-4203-ND | 7,56000 Kč | Upgrade |
| C315C102K1R5TA | KEMET | 12 023 | 399-4144-ND | 6,72000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4,83000 Kč | 4,83 Kč |
| 10 | 2,81400 Kč | 28,14 Kč |
| 50 | 2,01160 Kč | 100,58 Kč |
| 100 | 1,76800 Kč | 176,80 Kč |
| 500 | 1,35942 Kč | 679,71 Kč |
| 1 000 | 1,23321 Kč | 1 233,21 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 1,06880 Kč | 2 672,00 Kč |
| 5 000 | 0,99106 Kč | 4 955,30 Kč |
| 7 500 | 0,95216 Kč | 7 141,20 Kč |
| 12 500 | 0,90905 Kč | 11 363,12 Kč |
| 17 500 | 0,88385 Kč | 15 467,38 Kč |
| 25 000 | 0,85962 Kč | 21 490,50 Kč |
| Unit Price without VAT: | 4,83000 Kč |
|---|---|
| Unit Price with VAT: | 5,84430 Kč |

