
K102K10X7RF5UH5 | |
|---|---|
DigiKey Part Number | BC2659CT-ND - Cut Tape (CT) BC2659TB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | K102K10X7RF5UH5 |
Description | CAP CER 1000PF 50V X7R RADIAL |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 1000 pF ±10% 50V Ceramic Capacitor X7R Radial |
Datasheet | Datasheet |
EDA/CAD Models | K102K10X7RF5UH5 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Cut Tape (CT) Tape & Box (TB) | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | Radial | |
Size / Dimension | 0.142" L x 0.091" W (3.60mm x 2.30mm) | |
Height - Seated (Max) | 0.244" (6.20mm) | |
Thickness (Max) | - | |
Lead Spacing | 0.197" (5.00mm) | |
Lead Style | Formed Leads |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4,83000 Kč | 4,83 Kč |
| 10 | 2,77200 Kč | 27,72 Kč |
| 50 | 1,98640 Kč | 99,32 Kč |
| 100 | 1,74490 Kč | 174,49 Kč |
| 500 | 1,34052 Kč | 670,26 Kč |
| 1 000 | 1,21578 Kč | 1 215,78 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 1,05326 Kč | 2 633,15 Kč |
| 5 000 | 0,97637 Kč | 4 881,85 Kč |
| 7 500 | 0,93788 Kč | 7 034,10 Kč |
| 12 500 | 0,89525 Kč | 11 190,62 Kč |
| 17 500 | 0,87033 Kč | 15 230,78 Kč |
| 25 000 | 0,84636 Kč | 21 159,00 Kč |
| Unit Price without VAT: | 4,83000 Kč |
|---|---|
| Unit Price with VAT: | 5,84430 Kč |

