


K102J15C0GK53H5H | |
|---|---|
DigiKey Part Number | 56-K102J15C0GK53H5H-ND |
Manufacturer | |
Manufacturer Product Number | K102J15C0GK53H5H |
Description | CAP CER 1000PF 200V C0G RADIAL |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 1000 pF ±5% 200V Ceramic Capacitor C0G, NP0 Radial |
Datasheet | Datasheet |
Category | Operating Temperature -55°C ~ 175°C |
Mfr | Ratings AEC-Q200 |
Series | Applications |
Packaging Bulk | Mounting Type |
Part Status Active | Package / Case Radial |
Capacitance | Size / Dimension 0.157" L x 0.102" W (4.00mm x 2.60mm) |
Tolerance ±5% | Height - Seated (Max) 0.260" (6.60mm) |
Voltage - Rated | Lead Spacing 0.197" (5.00mm) |
Temperature Coefficient | Lead Style Formed Leads |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 12,60000 Kč | 12,60 Kč |
| 10 | 7,70600 Kč | 77,06 Kč |
| 50 | 5,82480 Kč | 291,24 Kč |
| 100 | 5,24530 Kč | 524,53 Kč |
| 500 | 4,26764 Kč | 2 133,82 Kč |
| 1 000 | 3,96568 Kč | 3 965,68 Kč |
| 2 500 | 3,64718 Kč | 9 117,95 Kč |
| 5 000 | 3,45514 Kč | 17 275,70 Kč |
| Unit Price without VAT: | 12,60000 Kč |
|---|---|
| Unit Price with VAT: | 15,24600 Kč |


