


K102J15C0GH53H5H | |
|---|---|
DigiKey Part Number | 56-K102J15C0GH53H5H-ND |
Manufacturer | |
Manufacturer Product Number | K102J15C0GH53H5H |
Description | CAP CER 1000PF 100V C0G RADIAL |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 1000 pF ±5% 100V Ceramic Capacitor C0G, NP0 Radial |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±5% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 175°C | |
Features | - | |
Ratings | AEC-Q200 | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | Radial | |
Size / Dimension | 0.157" L x 0.102" W (4.00mm x 2.60mm) | |
Height - Seated (Max) | 0.260" (6.60mm) | |
Thickness (Max) | - | |
Lead Spacing | 0.197" (5.00mm) | |
Lead Style | Formed Leads |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 14,28000 Kč | 14,28 Kč |
| 10 | 8,88200 Kč | 88,82 Kč |
| 50 | 6,76140 Kč | 338,07 Kč |
| 100 | 6,10830 Kč | 610,83 Kč |
| 500 | 5,00676 Kč | 2 503,38 Kč |
| 1 000 | 4,66660 Kč | 4 666,60 Kč |
| 2 500 | 4,30753 Kč | 10 768,82 Kč |
| 5 000 | 4,09112 Kč | 20 455,60 Kč |
| Unit Price without VAT: | 14,28000 Kč |
|---|---|
| Unit Price with VAT: | 17,27880 Kč |


