
K102J15C0GF5TH5 | |
|---|---|
DigiKey Part Number | BC1048TR-ND - Tape & Reel (TR) BC1048CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | K102J15C0GF5TH5 |
Description | CAP CER 1000PF 50V C0G/NP0 RAD |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 1000 pF ±5% 50V Ceramic Capacitor C0G, NP0 Radial |
Datasheet | Datasheet |
EDA/CAD Models | K102J15C0GF5TH5 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±5% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | Radial | |
Size / Dimension | 0.157" L x 0.102" W (4.00mm x 2.60mm) | |
Height - Seated (Max) | 0.260" (6.60mm) | |
Thickness (Max) | - | |
Lead Spacing | 0.197" (5.00mm) | |
Lead Style | Formed Leads |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 11,55000 Kč | 11,55 Kč |
| 10 | 7,09700 Kč | 70,97 Kč |
| 50 | 5,32500 Kč | 266,25 Kč |
| 100 | 4,78330 Kč | 478,33 Kč |
| 500 | 3,86868 Kč | 1 934,34 Kč |
| 1 000 | 3,58625 Kč | 3 586,25 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 000 | 3,07232 Kč | 12 289,28 Kč |
| 8 000 | 2,91943 Kč | 23 355,44 Kč |
| 12 000 | 2,84285 Kč | 34 114,20 Kč |
| 20 000 | 2,75797 Kč | 55 159,40 Kč |
| 28 000 | 2,70834 Kč | 75 833,52 Kč |
| 40 000 | 2,66059 Kč | 106 423,60 Kč |
| Unit Price without VAT: | 11,55000 Kč |
|---|---|
| Unit Price with VAT: | 13,97550 Kč |

