K102J10C0GF53L2 is available for purchase but is not normally stocked.
Available Substitutes:

Direct


Vishay Beyschlag/Draloric/BC Components
In Stock: 42 306
Unit Price: 11,34000 Kč
Datasheet

Similar


Vishay Beyschlag/Draloric/BC Components
In Stock: 0
Unit Price: 2,09393 Kč
Datasheet

Similar


Vishay Beyschlag/Draloric/BC Components
In Stock: 0
Unit Price: 2,75797 Kč
Datasheet

Similar


Vishay Beyschlag/Draloric/BC Components
In Stock: 0
Unit Price: 2,54333 Kč
Datasheet

Similar


Vishay Beyschlag/Draloric/BC Components
In Stock: 0
Unit Price: 2,75797 Kč
Datasheet

Similar


Vishay Beyschlag/Draloric/BC Components
In Stock: 20 361
Unit Price: 21,84000 Kč
Datasheet

Similar


Vishay Beyschlag/Draloric/BC Components
In Stock: 0
Unit Price: 15,91215 Kč
Datasheet

Parametric Equivalent


Vishay Beyschlag/Draloric/BC Components
In Stock: 0
Unit Price: 2,16398 Kč
Datasheet

Parametric Equivalent


Vishay Beyschlag/Draloric/BC Components
In Stock: 0
Unit Price: 2,09393 Kč
Datasheet

Similar


KEMET
In Stock: 932
Unit Price: 9,45000 Kč
Datasheet

Similar


KEMET
In Stock: 1 774
Unit Price: 9,45000 Kč
Datasheet

Similar


TDK
In Stock: 362
Unit Price: 6,51000 Kč
Datasheet

Similar


TDK
In Stock: 15 458
Unit Price: 6,51000 Kč
Datasheet

Similar


Murata Electronics
In Stock: 1 518
Unit Price: 11,34000 Kč
Datasheet
1000 pF ±5% 50V Ceramic Capacitor C0G, NP0 Radial
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

K102J10C0GF53L2

DigiKey Part Number
K102J10C0GF53L2-ND
Manufacturer
Manufacturer Product Number
K102J10C0GF53L2
Description
CAP CER 1000PF 50V C0G/NP0 RAD
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
1000 pF ±5% 50V Ceramic Capacitor C0G, NP0 Radial
Datasheet
 Datasheet
EDA/CAD Models
K102J10C0GF53L2 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Capacitance
Tolerance
±5%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
Radial
Size / Dimension
0.142" L x 0.091" W (3.60mm x 2.30mm)
Height - Seated (Max)
0.205" (5.20mm)
Thickness (Max)
-
Lead Spacing
0.098" (2.50mm)
Lead Style
Straight
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
20 0002,09393 Kč41 878,60 Kč
Unit Price without VAT:2,09393 Kč
Unit Price with VAT:2,53366 Kč