100 pF ±5% 200V Ceramic Capacitor C0G, NP0 Radial
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
100 pF ±5% 200V Ceramic Capacitor C0G, NP0 Radial
Leaded MLCCs for Automotive applications

K101J15C0GK53H5H

DigiKey Part Number
BC3199-ND
Manufacturer
Manufacturer Product Number
K101J15C0GK53H5H
Description
CAP CER 100PF 200V C0G RADIAL
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
100 pF ±5% 200V Ceramic Capacitor C0G, NP0 Radial
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Capacitance
Tolerance
±5%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 175°C
Features
-
Ratings
AEC-Q200
Applications
Failure Rate
-
Mounting Type
Package / Case
Radial
Size / Dimension
0.157" L x 0.102" W (4.00mm x 2.60mm)
Height - Seated (Max)
0.260" (6.60mm)
Thickness (Max)
-
Lead Spacing
0.197" (5.00mm)
Lead Style
Formed Leads
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 19 981
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
111,97000 Kč11,97 Kč
107,41200 Kč74,12 Kč
505,58960 Kč279,48 Kč
1005,02900 Kč502,90 Kč
5004,08328 Kč2 041,64 Kč
1 0003,79119 Kč3 791,19 Kč
2 5003,48306 Kč8 707,65 Kč
5 0003,29736 Kč16 486,80 Kč
Manufacturers Standard Package
Unit Price without VAT:11,97000 Kč
Unit Price with VAT:14,48370 Kč