
K101J15C0GH5TL2 | |
|---|---|
DigiKey Part Number | BC1057TR-ND - Tape & Reel (TR) BC1057CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | K101J15C0GH5TL2 |
Description | CAP CER 100PF 100V C0G/NP0 RAD |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 100 pF ±5% 100V Ceramic Capacitor C0G, NP0 Radial |
Datasheet | Datasheet |
EDA/CAD Models | K101J15C0GH5TL2 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±5% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | Radial | |
Size / Dimension | 0.157" L x 0.102" W (4.00mm x 2.60mm) | |
Height - Seated (Max) | 0.220" (5.60mm) | |
Thickness (Max) | - | |
Lead Spacing | 0.098" (2.50mm) | |
Lead Style | Straight |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 7,14000 Kč | 7,14 Kč |
| 10 | 4,30500 Kč | 43,05 Kč |
| 50 | 3,14560 Kč | 157,28 Kč |
| 100 | 2,79060 Kč | 279,06 Kč |
| 500 | 2,19640 Kč | 1 098,20 Kč |
| 1 000 | 2,01308 Kč | 2 013,08 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 000 | 1,68850 Kč | 6 754,00 Kč |
| 8 000 | 1,58937 Kč | 12 714,96 Kč |
| 12 000 | 1,53971 Kč | 18 476,52 Kč |
| 20 000 | 1,48468 Kč | 29 693,60 Kč |
| 28 000 | 1,45251 Kč | 40 670,28 Kč |
| 40 000 | 1,42157 Kč | 56 862,80 Kč |
| Unit Price without VAT: | 7,14000 Kč |
|---|---|
| Unit Price with VAT: | 8,63940 Kč |

