


K101J15C0GH53H5H | |
|---|---|
DigiKey Part Number | BC3194-ND |
Manufacturer | |
Manufacturer Product Number | K101J15C0GH53H5H |
Description | CAP CER 100PF 100V C0G RADIAL |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 100 pF ±5% 100V Ceramic Capacitor C0G, NP0 Radial |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±5% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 175°C | |
Features | - | |
Ratings | AEC-Q200 | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | Radial | |
Size / Dimension | 0.157" L x 0.102" W (4.00mm x 2.60mm) | |
Height - Seated (Max) | 0.260" (6.60mm) | |
Thickness (Max) | - | |
Lead Spacing | 0.197" (5.00mm) | |
Lead Style | Formed Leads |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 11,97000 Kč | 11,97 Kč |
| 10 | 7,41200 Kč | 74,12 Kč |
| 50 | 5,58960 Kč | 279,48 Kč |
| 100 | 5,02900 Kč | 502,90 Kč |
| 500 | 4,08328 Kč | 2 041,64 Kč |
| 1 000 | 3,79119 Kč | 3 791,19 Kč |
| 2 500 | 3,48306 Kč | 8 707,65 Kč |
| 5 000 | 3,29736 Kč | 16 486,80 Kč |
| Unit Price without VAT: | 11,97000 Kč |
|---|---|
| Unit Price with VAT: | 14,48370 Kč |


