10 pF ±5% 100V Ceramic Capacitor C0G, NP0 Radial
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

K100J15C0GH5TL2

DigiKey Part Number
BC1054TR-ND - Tape & Reel (TR)
BC1054CT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
K100J15C0GH5TL2
Description
CAP CER 10PF 100V C0G/NP0 RADIAL
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
10 pF ±5% 100V Ceramic Capacitor C0G, NP0 Radial
Datasheet
 Datasheet
EDA/CAD Models
K100J15C0GH5TL2 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Part Status
Active
Capacitance
Tolerance
±5%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
Radial
Size / Dimension
0.157" L x 0.102" W (4.00mm x 2.60mm)
Height - Seated (Max)
0.220" (5.60mm)
Thickness (Max)
-
Lead Spacing
0.098" (2.50mm)
Lead Style
Straight
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 19 529
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT)
QuantityUnit PriceExt Price
17,14000 Kč7,14 Kč
104,30500 Kč43,05 Kč
503,14560 Kč157,28 Kč
1002,79060 Kč279,06 Kč
5002,19640 Kč1 098,20 Kč
1 0002,01308 Kč2 013,08 Kč
Tape & Reel (TR)
QuantityUnit PriceExt Price
4 0001,68850 Kč6 754,00 Kč
8 0001,58937 Kč12 714,96 Kč
12 0001,53971 Kč18 476,52 Kč
20 0001,48468 Kč29 693,60 Kč
28 0001,45251 Kč40 670,28 Kč
40 0001,42157 Kč56 862,80 Kč
Manufacturers Standard Package
Unit Price without VAT:7,14000 Kč
Unit Price with VAT:8,63940 Kč