
F339MX252231JKI2B0 | |
|---|---|
DigiKey Part Number | F339MX252231JKI2B0-ND |
Manufacturer | |
Manufacturer Product Number | F339MX252231JKI2B0 |
Description | CAP FILM 2.2UF 5% 630VDC RADIAL |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | 2.2 µF Film Capacitor 310V 630V Polypropylene (PP), Metallized Radial |
Datasheet | Datasheet |
Category | Operating Temperature -55°C ~ 110°C |
Mfr | Mounting Type Through Hole |
Series | Package / Case |
Packaging Bulk | Size / Dimension 1.220" L x 0.512" W (31.00mm x 13.00mm) |
Part Status Active | Height - Seated (Max) 0.906" (23.00mm) |
Capacitance | Termination PC Pins |
Tolerance ±5% | Lead Spacing 1.083" (27.50mm) |
Voltage Rating - AC 310V | Applications EMI, RFI Suppression |
Voltage Rating - DC 630V | Ratings X2 |
Dielectric Material |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| F339MX252231JKM2T0 | Vishay Beyschlag/Draloric/BC Components | 0 | F339MX252231JKM2T0-ND | 126,94130 Kč | Parametric Equivalent |
| F339MX252231JKP2T0 | Vishay Beyschlag/Draloric/BC Components | 0 | F339MX252231JKP2T0-ND | 126,94130 Kč | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 125 | 124,36192 Kč | 15 545,24 Kč |
| Unit Price without VAT: | 124,36192 Kč |
|---|---|
| Unit Price with VAT: | 150,47792 Kč |


