Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

F1778510K2IBT0 | |
|---|---|
DigiKey Part Number | F1778510K2IBT0-ND |
Manufacturer | |
Manufacturer Product Number | F1778510K2IBT0 |
Description | CAP FILM 1UF 10% 630VDC RADIAL |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 1 µF Film Capacitor 310V 630V Polypropylene (PP), Metallized Radial |
Datasheet | Datasheet |
Category | Operating Temperature -55°C ~ 110°C |
Mfr | Mounting Type Through Hole |
Series | Package / Case |
Packaging Tray | Size / Dimension 1.024" L x 0.472" W (26.00mm x 12.00mm) |
Part Status Active | Height - Seated (Max) 0.866" (22.00mm) |
Capacitance | Termination PC Pins |
Tolerance ±10% | Lead Spacing 0.886" (22.50mm) |
Voltage Rating - AC 310V | Applications EMI, RFI Suppression |
Voltage Rating - DC 630V | Ratings X2 |
Dielectric Material |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| F1778510K2I0W0 | Vishay Beyschlag/Draloric/BC Components | 0 | F1778510K2I0W0-ND | 25,72187 Kč | Parametric Equivalent |
| F1778510K2ICT0 | Vishay Beyschlag/Draloric/BC Components | 0 | F1778510K2ICT0-ND | 58,59067 Kč | Parametric Equivalent |
| F1778510K2ILB0 | Vishay Beyschlag/Draloric/BC Components | 0 | F1778510K2ILB0-ND | 52,33290 Kč | Parametric Equivalent |
| F1778510K3I0W0 | Vishay Beyschlag/Draloric/BC Components | 0 | F1778510K3I0W0-ND | 31,64190 Kč | Parametric Equivalent |
| F1778510K3IBT0 | Vishay Beyschlag/Draloric/BC Components | 0 | F1778510K3IBT0-ND | 31,74000 Kč | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 150 | 57,97687 Kč | 8 696,53 Kč |
| Unit Price without VAT: | 57,97687 Kč |
|---|---|
| Unit Price with VAT: | 70,15201 Kč |


