Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

F1778433M2FBB0 | |
|---|---|
DigiKey Part Number | F1778433M2FBB0-ND |
Manufacturer | |
Manufacturer Product Number | F1778433M2FBB0 |
Description | CAP FILM 0.33UF 20% 630VDC RAD |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 0.33 µF Film Capacitor 310V 630V Polypropylene (PP), Metallized Radial |
Datasheet | Datasheet |
Category | Operating Temperature -55°C ~ 110°C |
Mfr | Mounting Type Through Hole |
Series | Package / Case |
Packaging Bulk | Size / Dimension 0.689" L x 0.335" W (17.50mm x 8.50mm) |
Part Status Active | Height - Seated (Max) 0.591" (15.00mm) |
Capacitance | Termination PC Pins |
Tolerance ±20% | Lead Spacing 0.591" (15.00mm) |
Voltage Rating - AC 310V | Applications EMI, RFI Suppression |
Voltage Rating - DC 630V | Ratings X2 |
Dielectric Material |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| BFC233820334 | Vishay Beyschlag/Draloric/BC Components | 1 395 | BC1613-ND | 33,81000 Kč | Parametric Equivalent |
| BFC233822334 | Vishay Beyschlag/Draloric/BC Components | 0 | BFC233822334-ND | 32,24326 Kč | Parametric Equivalent |
| BFC233824334 | Vishay Beyschlag/Draloric/BC Components | 0 | BFC233824334-ND | 32,55716 Kč | Parametric Equivalent |
| BFC233827334 | Vishay Beyschlag/Draloric/BC Components | 0 | BFC233827334-ND | 28,78860 Kč | Parametric Equivalent |
| F1778433M2F0W0 | Vishay Beyschlag/Draloric/BC Components | 0 | F1778433M2F0W0-ND | 36,93303 Kč | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 600 | 34,11650 Kč | 20 469,90 Kč |
| Unit Price without VAT: | 34,11650 Kč |
|---|---|
| Unit Price with VAT: | 41,28097 Kč |


