
F1778410K2FCB0 | |
|---|---|
DigiKey Part Number | 56-F1778410K2FCB0-ND |
Manufacturer | |
Manufacturer Product Number | F1778410K2FCB0 |
Description | CAP FILM 0.1UF 10% 630VDC RADIAL |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 0.1 µF Film Capacitor 310V 630V Polypropylene (PP), Metallized Radial |
Datasheet | Datasheet |
Category | Operating Temperature -55°C ~ 110°C |
Mfr | Mounting Type Through Hole |
Series | Package / Case |
Packaging Bulk | Size / Dimension 0.689" L x 0.197" W (17.50mm x 5.00mm) |
Part Status Active | Height - Seated (Max) 0.433" (11.00mm) |
Capacitance | Termination PC Pins |
Tolerance ±10% | Lead Spacing 0.591" (15.00mm) |
Voltage Rating - AC 310V | Applications EMI, RFI Suppression |
Voltage Rating - DC 630V | Ratings X2 |
Dielectric Material |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 22,11000 Kč | 22,11 Kč |
| 10 | 14,18200 Kč | 141,82 Kč |
| 50 | 11,07000 Kč | 553,50 Kč |
| 100 | 10,10870 Kč | 1 010,87 Kč |
| 600 | 8,34533 Kč | 5 007,20 Kč |
| 1 200 | 7,86895 Kč | 9 442,74 Kč |
| 3 000 | 7,36602 Kč | 22 098,06 Kč |
| 5 400 | 7,10516 Kč | 38 367,86 Kč |
| Unit Price without VAT: | 22,11000 Kč |
|---|---|
| Unit Price with VAT: | 26,75310 Kč |

