
F17723332000 | |
|---|---|
DigiKey Part Number | BC5119-ND |
Manufacturer | |
Manufacturer Product Number | F17723332000 |
Description | CAP FILM 0.033UF 10% 630VDC RAD |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 0.033 µF Film Capacitor 310V 630V Polyester, Metallized Radial |
Datasheet | Datasheet |
Category | Operating Temperature -40°C ~ 110°C |
Mfr | Mounting Type Through Hole |
Series | Package / Case |
Packaging Bulk | Size / Dimension 0.689" L x 0.197" W (17.50mm x 5.00mm) |
Part Status Active | Height - Seated (Max) 0.433" (11.00mm) |
Capacitance | Termination PC Pins |
Tolerance ±10% | Lead Spacing 0.591" (15.00mm) |
Voltage Rating - AC 310V | Applications EMI, RFI Suppression |
Voltage Rating - DC 630V | Ratings X2 |
Dielectric Material |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 58,19000 Kč | 58,19 Kč |
| 10 | 40,18900 Kč | 401,89 Kč |
| 50 | 33,05180 Kč | 1 652,59 Kč |
| 100 | 30,84740 Kč | 3 084,74 Kč |
| 750 | 26,41613 Kč | 19 812,10 Kč |
| 1 500 | 25,38573 Kč | 38 078,60 Kč |
| 3 000 | 24,53733 Kč | 73 611,99 Kč |
| 5 250 | 23,96273 Kč | 125 804,33 Kč |
| Unit Price without VAT: | 58,19000 Kč |
|---|---|
| Unit Price with VAT: | 70,40990 Kč |

