
F17723102000 | |
|---|---|
DigiKey Part Number | BC5118-ND |
Manufacturer | |
Manufacturer Product Number | F17723102000 |
Description | CAP FILM 10000PF 10% 630VDC RAD |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 10000 pF Film Capacitor 310V 630V Polyester, Metallized Radial |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage Rating - AC | 310V | |
Voltage Rating - DC | 630V | |
Dielectric Material | ||
Operating Temperature | -40°C ~ 110°C | |
Mounting Type | Through Hole | |
Package / Case | ||
Size / Dimension | 0.689" L x 0.197" W (17.50mm x 5.00mm) | |
Height - Seated (Max) | 0.433" (11.00mm) | |
Termination | PC Pins | |
Lead Spacing | 0.591" (15.00mm) | |
Applications | EMI, RFI Suppression | |
Ratings | X2 | |
Features | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 58,73000 Kč | 58,73 Kč |
| 10 | 41,86800 Kč | 418,68 Kč |
| 50 | 34,27360 Kč | 1 713,68 Kč |
| 100 | 31,71600 Kč | 3 171,60 Kč |
| 750 | 26,04025 Kč | 19 530,19 Kč |
| 1 500 | 24,56086 Kč | 36 841,29 Kč |
| 3 000 | 23,27049 Kč | 69 811,47 Kč |
| 5 250 | 22,34925 Kč | 117 333,56 Kč |
| Unit Price without VAT: | 58,73000 Kč |
|---|---|
| Unit Price with VAT: | 71,06330 Kč |

