D829C20C0HL65J5R is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Vishay Beyschlag/Draloric/BC Components
In Stock: 0
Unit Price: 2,31457 Kč
Datasheet

Similar


Vishay Beyschlag/Draloric/BC Components
In Stock: 0
Unit Price: 2,31457 Kč
Datasheet
8.2 pF ±0.25pF 500V Ceramic Capacitor C0H Radial, Disc
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

D829C20C0HL65J5R

DigiKey Part Number
D829C20C0HL65J5R-ND
Manufacturer
Manufacturer Product Number
D829C20C0HL65J5R
Description
CAP CER 8.2PF 500V C0H RADIAL
Customer Reference
Detailed Description
8.2 pF ±0.25pF 500V Ceramic Capacitor C0H Radial, Disc
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
Mfr
Operating Temperature
-55°C ~ 125°C
Series
Applications
Packaging
Bulk
Mounting Type
Part Status
Obsolete
Package / Case
Radial, Disc
Capacitance
Size / Dimension
0.197" Dia (5.00mm)
Tolerance
±0.25pF
Lead Spacing
0.197" (5.00mm)
Voltage - Rated
Lead Style
Formed Leads - Kinked
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (2)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
D829C20U2JL63J5RVishay Beyschlag/Draloric/BC Components0D829C20U2JL63J5R-ND2,31457 KčSimilar
D829C20U2JL65J5RVishay Beyschlag/Draloric/BC Components0D829C20U2JL65J5R-ND2,31457 KčSimilar
Obsolete
This product is no longer manufactured. View Substitutes or Alternative Package Types