Similar
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

D153Z33Y5VH6TJ5R | |
|---|---|
DigiKey Part Number | D153Z33Y5VH6TJ5R-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | D153Z33Y5VH6TJ5R |
Description | CAP CER 0.015UF 100V Y5V RADIAL |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 0.015 µF -20%, +80% 100V Ceramic Capacitor Y5V (F) Radial, Disc |
Datasheet | Datasheet |
EDA/CAD Models | D153Z33Y5VH6TJ5R Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -30°C ~ 125°C |
Series | Applications |
Packaging Tape & Reel (TR) | Mounting Type |
Part Status Active | Package / Case Radial, Disc |
Capacitance | Size / Dimension 0.335" Dia (8.50mm) |
Tolerance -20%, +80% | Lead Spacing 0.197" (5.00mm) |
Voltage - Rated | Lead Style Formed Leads - Kinked |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| D153Z43Y5VL6TJ5R | Vishay Beyschlag/Draloric/BC Components | 0 | D153Z43Y5VL6TJ5R-ND | 1,93045 Kč | Similar |
| D153Z33Y5VH63J5R | Vishay Beyschlag/Draloric/BC Components | 0 | D153Z33Y5VH63J5R-ND | 1,16730 Kč | Parametric Equivalent |
| D153Z33Y5VH65J5R | Vishay Beyschlag/Draloric/BC Components | 0 | D153Z33Y5VH65J5R-ND | 1,16321 Kč | Parametric Equivalent |
| D153Z33Y5VH6UJ5R | Vishay Beyschlag/Draloric/BC Components | 0 | D153Z33Y5VH6UJ5R-ND | 1,16730 Kč | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 20 000 | 1,16730 Kč | 23 346,00 Kč |
| Unit Price without VAT: | 1,16730 Kč |
|---|---|
| Unit Price with VAT: | 1,41243 Kč |


