D152M25Z5UL6UJ5R is available for purchase but is not normally stocked.
Available Substitutes:

Similar


Vishay Beyschlag/Draloric/BC Components
In Stock: 0
Unit Price: 1,40990 Kč
Datasheet

Similar


Vishay Beyschlag/Draloric/BC Components
In Stock: 0
Unit Price: 1,40990 Kč
Datasheet

Similar


Vishay Beyschlag/Draloric/BC Components
In Stock: 0
Unit Price: 1,30450 Kč
Datasheet

Similar


Vishay Beyschlag/Draloric/BC Components
In Stock: 0
Unit Price: 1,30450 Kč
Datasheet

Parametric Equivalent


Vishay Beyschlag/Draloric/BC Components
In Stock: 0
Unit Price: 1,29768 Kč
Datasheet

Parametric Equivalent


Vishay Beyschlag/Draloric/BC Components
In Stock: 0
Unit Price: 1,36737 Kč
Datasheet
1500 pF ±20% 500V Ceramic Capacitor Z5U Radial, Disc
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

D152M25Z5UL6UJ5R

DigiKey Part Number
D152M25Z5UL6UJ5R-ND - Tape & Box (TB)
Manufacturer
Manufacturer Product Number
D152M25Z5UL6UJ5R
Description
CAP CER 1500PF 500V Z5U RADIAL
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
1500 pF ±20% 500V Ceramic Capacitor Z5U Radial, Disc
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
Mfr
Operating Temperature
-30°C ~ 125°C
Series
Applications
Packaging
Tape & Box (TB)
Mounting Type
Part Status
Active
Package / Case
Radial, Disc
Capacitance
Size / Dimension
0.256" Dia (6.50mm)
Tolerance
±20%
Lead Spacing
0.197" (5.00mm)
Voltage - Rated
Lead Style
Formed Leads - Kinked
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (6)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
D152K29Y5PL6UJ5RVishay Beyschlag/Draloric/BC Components0D152K29Y5PL6UJ5R-ND1,40990 KčSimilar
D152K29Y5PL6VJ5RVishay Beyschlag/Draloric/BC Components0D152K29Y5PL6VJ5R-ND1,40990 KčSimilar
D152K33X7RL6UJ5RVishay Beyschlag/Draloric/BC Components0D152K33X7RL6UJ5R-ND1,30450 KčSimilar
D152K33X7RL6VJ5RVishay Beyschlag/Draloric/BC Components0D152K33X7RL6VJ5R-ND1,30450 KčSimilar
D152M25Z5UL63J5RVishay Beyschlag/Draloric/BC Components0D152M25Z5UL63J5R-ND1,29768 KčParametric Equivalent
Available To Order
Check Lead Time
All prices are in CZK
Tape & Box (TB)
QuantityUnit PriceExt Price
20 0001,29768 Kč25 953,60 Kč
Unit Price without VAT:1,29768 Kč
Unit Price with VAT:1,57019 Kč