D152M20Z5UH63J5R is available for purchase but is not normally stocked.
Available Substitutes:

Similar


Vishay Beyschlag/Draloric/BC Components
In Stock: 17 902
Unit Price: 4,83000 Kč
Datasheet

Similar


Vishay Beyschlag/Draloric/BC Components
In Stock: 0
Unit Price: 0,89267 Kč
Datasheet

Similar


Vishay Beyschlag/Draloric/BC Components
In Stock: 0
Unit Price: 1,40990 Kč
Datasheet

Similar


Vishay Beyschlag/Draloric/BC Components
In Stock: 0
Unit Price: 1,40522 Kč
Datasheet

Similar


Vishay Beyschlag/Draloric/BC Components
In Stock: 0
Unit Price: 1,29768 Kč
Datasheet

Parametric Equivalent


Vishay Beyschlag/Draloric/BC Components
In Stock: 0
Unit Price: 1,16730 Kč
Datasheet

Parametric Equivalent


Vishay Beyschlag/Draloric/BC Components
In Stock: 0
Unit Price: 1,16730 Kč
Datasheet

Parametric Equivalent


Vishay Beyschlag/Draloric/BC Components
In Stock: 0
Unit Price: 1,16730 Kč
Datasheet
1500 pF ±20% 100V Ceramic Capacitor Z5U Radial, Disc
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

D152M20Z5UH63J5R

DigiKey Part Number
D152M20Z5UH63J5R-ND
Manufacturer
Manufacturer Product Number
D152M20Z5UH63J5R
Description
CAP CER 1500PF 100V Z5U RADIAL
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
1500 pF ±20% 100V Ceramic Capacitor Z5U Radial, Disc
Datasheet
 Datasheet
EDA/CAD Models
D152M20Z5UH63J5R Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
Mfr
Operating Temperature
-30°C ~ 125°C
Series
Applications
Packaging
Bulk
Mounting Type
Part Status
Active
Package / Case
Radial, Disc
Capacitance
Size / Dimension
0.197" Dia (5.00mm)
Tolerance
±20%
Lead Spacing
0.197" (5.00mm)
Voltage - Rated
Lead Style
Formed Leads - Kinked
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (8)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
D152K25Y5PH63J5RVishay Beyschlag/Draloric/BC Components17 902D152K25Y5PH63J5R-ND4,83000 KčSimilar
D152K25Y5PH65J5RVishay Beyschlag/Draloric/BC Components0D152K25Y5PH65J5R-ND0,89267 KčSimilar
D152K29Y5PL63J5RVishay Beyschlag/Draloric/BC Components0D152K29Y5PL63J5R-ND1,40990 KčSimilar
D152K29Y5PL65J5RVishay Beyschlag/Draloric/BC Components0D152K29Y5PL65J5R-ND1,40522 KčSimilar
D152M25Z5UL63J5RVishay Beyschlag/Draloric/BC Components0D152M25Z5UL63J5R-ND1,29768 KčSimilar
Available To Order
Check Lead Time
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
20 0001,16730 Kč23 346,00 Kč
Unit Price without VAT:1,16730 Kč
Unit Price with VAT:1,41243 Kč