CT-94W-102 is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Bourns Inc.
In Stock: 1 301
Unit Price: 76,43000 Kč
Datasheet
Image for CT-94W-102 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CT-94W-102

DigiKey Part Number
CT94W102-ND
Manufacturer
Manufacturer Product Number
CT-94W-102
Description
TRIMMER 1K OHM 0.5W PC PIN TOP
Customer Reference
Detailed Description
1 kOhms 0.5W, 1/2W PC Pins Through Hole Trimmer Potentiometer Cermet 18.0 Turn Top Adjustment
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Temperature Coefficient
±100ppm/°C
Manufacturer
Vishay Beyschlag/Draloric/BC Components
Number of Turns
18.0
Series
Adjustment Type
Top Adjustment
Packaging
Bulk
Resistive Material
Cermet
Part Status
Obsolete
Mounting Type
Through Hole
Resistance
1 kOhms
Termination Style
PC Pins
Power (Watts)
0.5W, 1/2W
Size / Dimension
Rectangular - 0.378" x 0.189" Face (9.60mm x 4.80mm)
Tolerance
±10%
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
3296W-1-102Bourns Inc.1 3013296W-102-ND76,43000 KčSimilar
Obsolete
This product is no longer manufactured. View Substitutes