Direct
Similar

CT-94P-205 | |
|---|---|
DigiKey Part Number | CT94P205-ND |
Manufacturer | |
Manufacturer Product Number | CT-94P-205 |
Description | TRIMMER 2M OHM 0.5W PC PIN SIDE |
Customer Reference | |
Detailed Description | 2 MOhms 0.5W, 1/2W PC Pins Through Hole Trimmer Potentiometer Cermet 18.0 Turn Side Adjustment |
Datasheet | Datasheet |
Category | Temperature Coefficient ±100ppm/°C |
Manufacturer Vishay Beyschlag/Draloric/BC Components | Number of Turns 18.0 |
Series | Adjustment Type Side Adjustment |
Packaging Bulk | Resistive Material Cermet |
Part Status Obsolete | Mounting Type Through Hole |
Resistance 2 MOhms | Termination Style PC Pins |
Power (Watts) 0.5W, 1/2W | Size / Dimension Rectangular - 0.378" x 0.189" Face (9.60mm x 4.80mm) |
Tolerance ±10% |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CT-94EP205 | Nidec Components | 0 | 563-CT-94EP205-ND | 28,23600 Kč | Direct |
| 3296P-1-205 | Bourns Inc. | 0 | 3296P-205-ND | 55,13550 Kč | Similar |



