
BFC280905215 | |
|---|---|
DigiKey Part Number | BC2773-ND |
Manufacturer | |
Manufacturer Product Number | BFC280905215 |
Description | CAP TRIMMER 1.2-3.5PF 300V TH |
Manufacturer Standard Lead Time | 27 Weeks |
Customer Reference | |
Detailed Description | 1.2 ~ 3.5pF Trimmer Capacitor 300 V Top and Bottom Through Hole |
Datasheet | Datasheet |
EDA/CAD Models | BFC280905215 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Vishay Beyschlag/Draloric/BC Components | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Capacitance Range | 1.2 ~ 3.5pF | |
Adjustment Type | Top and Bottom | |
Voltage - Rated | 300 V | |
Dielectric Material | - | |
Q @ Freq | - | |
Size / Dimension | 0.291" L x 0.264" W (7.40mm x 6.70mm) | |
Height - Seated (Max) | 0.354" (9.00mm) | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Through Hole | |
Features | General Purpose |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 250,71000 Kč | 250,71 Kč |
| 10 | 190,79700 Kč | 1 907,97 Kč |
| 50 | 162,96480 Kč | 8 148,24 Kč |
| 100 | 153,48190 Kč | 15 348,19 Kč |
| 700 | 152,37554 Kč | 106 662,88 Kč |
| Unit Price without VAT: | 250,71000 Kč |
|---|---|
| Unit Price with VAT: | 303,35910 Kč |


