5.5 ~ 65pF Trimmer Capacitor 150 V Top and Bottom Through Hole
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BFC280831659

DigiKey Part Number
BFC280831659-ND
Manufacturer
Manufacturer Product Number
BFC280831659
Description
CAP TRIMMER 5.5-65PF 150V TH
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
5.5 ~ 65pF Trimmer Capacitor 150 V Top and Bottom Through Hole
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Vishay Beyschlag/Draloric/BC Components
Series
Packaging
Bulk
Part Status
Active
Capacitance Range
5.5 ~ 65pF
Adjustment Type
Top and Bottom
Voltage - Rated
150 V
Dielectric Material
Polypropylene (PP)
Q @ Freq
-
Size / Dimension
0.394" Dia (10.00mm)
Height - Seated (Max)
0.433" (11.00mm)
Operating Temperature
-40°C ~ 70°C
Mounting Type
Through Hole
Features
General Purpose
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2 279
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1163,57000 Kč163,57 Kč
10121,95600 Kč1 219,56 Kč
50105,35540 Kč5 267,77 Kč
100100,21720 Kč10 021,72 Kč
80089,63285 Kč71 706,28 Kč
1 60087,26913 Kč139 630,61 Kč
Manufacturers Standard Package
Unit Price without VAT:163,57000 Kč
Unit Price with VAT:197,91970 Kč