
BFC280823508 | |
|---|---|
DigiKey Part Number | BFC280823508-ND |
Manufacturer | |
Manufacturer Product Number | BFC280823508 |
Description | CAP TRIMMER 1.5-5PF 150V TH |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 1.5 ~ 5pF Trimmer Capacitor 150 V Top and Bottom Through Hole |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Vishay Beyschlag/Draloric/BC Components | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Capacitance Range | 1.5 ~ 5pF | |
Adjustment Type | Top and Bottom | |
Voltage - Rated | 150 V | |
Dielectric Material | Polypropylene (PP) | |
Q @ Freq | - | |
Size / Dimension | 0.299" Dia (7.60mm) | |
Height - Seated (Max) | 0.394" (10.00mm) | |
Operating Temperature | -40°C ~ 70°C | |
Mounting Type | Through Hole | |
Features | General Purpose |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 98,69000 Kč | 98,69 Kč |
| 10 | 71,01500 Kč | 710,15 Kč |
| 50 | 59,94500 Kč | 2 997,25 Kč |
| 100 | 56,52240 Kč | 5 652,24 Kč |
| 500 | 50,73284 Kč | 25 366,42 Kč |
| 1 000 | 48,93920 Kč | 48 939,20 Kč |
| 3 000 | 46,72181 Kč | 140 165,43 Kč |
| Unit Price without VAT: | 98,69000 Kč |
|---|---|
| Unit Price with VAT: | 119,41490 Kč |


