
BFC280823109 | |
|---|---|
DigiKey Part Number | BFC280823109-ND |
Manufacturer | |
Manufacturer Product Number | BFC280823109 |
Description | CAP TRIMMER 3-10PF 150V TH |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 3 ~ 10pF Trimmer Capacitor 150 V Top and Bottom Through Hole |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Vishay Beyschlag/Draloric/BC Components | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Capacitance Range | 3 ~ 10pF | |
Adjustment Type | Top and Bottom | |
Voltage - Rated | 150 V | |
Dielectric Material | Polypropylene (PP) | |
Q @ Freq | - | |
Size / Dimension | 0.299" Dia (7.60mm) | |
Height - Seated (Max) | 0.394" (10.00mm) | |
Operating Temperature | -40°C ~ 70°C | |
Mounting Type | Through Hole | |
Features | General Purpose |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 116,75000 Kč | 116,75 Kč |
| 10 | 84,97900 Kč | 849,79 Kč |
| 50 | 72,30880 Kč | 3 615,44 Kč |
| 100 | 68,38840 Kč | 6 838,84 Kč |
| 500 | 61,75386 Kč | 30 876,93 Kč |
| 1 000 | 59,69815 Kč | 59 698,15 Kč |
| 3 000 | 57,15691 Kč | 171 470,73 Kč |
| Unit Price without VAT: | 116,75000 Kč |
|---|---|
| Unit Price with VAT: | 141,26750 Kč |


