
BFC280801001 | |
|---|---|
DigiKey Part Number | BFC280801001-ND |
Manufacturer | |
Manufacturer Product Number | BFC280801001 |
Description | CAP TRIMMER 5.5-65PF 150V TH |
Manufacturer Standard Lead Time | 43 Weeks |
Customer Reference | |
Detailed Description | 5.5 ~ 65pF Trimmer Capacitor 150 V Top Through Hole |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Vishay Beyschlag/Draloric/BC Components | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Capacitance Range | 5.5 ~ 65pF | |
Adjustment Type | Top | |
Voltage - Rated | 150 V | |
Dielectric Material | Polypropylene (PP) | |
Q @ Freq | - | |
Size / Dimension | 0.394" Dia (10.00mm) | |
Height - Seated (Max) | 0.433" (11.00mm) | |
Operating Temperature | -40°C ~ 70°C | |
Mounting Type | Through Hole | |
Features | General Purpose |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 800 | 102,89061 Kč | 82 312,49 Kč |
| Unit Price without VAT: | 102,89061 Kč |
|---|---|
| Unit Price with VAT: | 124,49764 Kč |

