
BFC280800016 | |
|---|---|
DigiKey Part Number | BFC280800016-ND |
Manufacturer | |
Manufacturer Product Number | BFC280800016 |
Description | CAP TRIMMER 2-18PF 250V TH |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 2 ~ 18pF Trimmer Capacitor 250 V Top and Bottom Through Hole |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Vishay Beyschlag/Draloric/BC Components | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Capacitance Range | 2 ~ 18pF | |
Adjustment Type | Top and Bottom | |
Voltage - Rated | 250 V | |
Dielectric Material | Polytetrafluoroethylene (PTFE) | |
Q @ Freq | - | |
Size / Dimension | 0.299" Dia (7.60mm) | |
Height - Seated (Max) | 0.394" (10.00mm) | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Through Hole | |
Features | General Purpose |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 138,17000 Kč | 138,17 Kč |
| 10 | 101,84000 Kč | 1 018,40 Kč |
| 50 | 87,33480 Kč | 4 366,74 Kč |
| 100 | 82,84130 Kč | 8 284,13 Kč |
| 500 | 75,23584 Kč | 37 617,92 Kč |
| 1 400 | 71,89130 Kč | 100 647,82 Kč |
| 2 800 | 70,12492 Kč | 196 349,78 Kč |
| Unit Price without VAT: | 138,17000 Kč |
|---|---|
| Unit Price with VAT: | 167,18570 Kč |



