Parametric Equivalent

BFC247942275 | |
|---|---|
DigiKey Part Number | BFC247942275-ND |
Manufacturer | |
Manufacturer Product Number | BFC247942275 |
Description | CAP FILM 2.7UF 5% 250VDC RADIAL |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 2.7 µF Film Capacitor 160V 250V Polypropylene (PP), Metallized Radial |
Datasheet | Datasheet |
EDA/CAD Models | BFC247942275 Models |
Category | Operating Temperature -55°C ~ 105°C |
Mfr | Mounting Type Through Hole |
Series | Package / Case |
Packaging Bulk | Size / Dimension 1.181" L x 0.551" W (30.00mm x 14.00mm) |
Part Status Active | Height - Seated (Max) 1.063" (27.00mm) |
Capacitance | Termination PC Pins |
Tolerance ±5% | Lead Spacing 1.083" (27.50mm) |
Voltage Rating - AC 160V | Applications High Pulse, DV/DT |
Voltage Rating - DC 250V | Features Long Life |
Dielectric Material |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| BFC247944275 | Vishay Beyschlag/Draloric/BC Components | 0 | BFC247944275-ND | 176,61137 Kč | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 300 | 176,61137 Kč | 52 983,41 Kč |
| Unit Price without VAT: | 176,61137 Kč |
|---|---|
| Unit Price with VAT: | 213,69976 Kč |


